help desk software
Image is representational - see mfr. specs

HW2P-1FQD-A-24V

IDEC Corporation

Switch Indicators 24VAC/24VDC 11mA LED Square Screw Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 24VAC/24VDC 11mA LED Square Screw Panel Mount with Threads
Search Keywords: HW2P1FQDA24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW2P-1FQD-A-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Square
  • Bezel Color:
    Black
  • Lens Shape:
    Square Flush
  • Lens Color:
    Amber
  • Light Source:
    LED
  • Light Source Color:
    Amber
  • Typical Operating Voltage:
    24,24 VAC|VDC
  • Typical Operating Current:
    11 mA
  • Terminal Type:
    Screw
  • Family:
    HW
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
13 Weeks can ship 2/23/26
Backorder
Price (USD)
Qty
Unit Price
5
$16.47
25
$14.76
50
$14.02
100
$13.34
250
$12.72
500
$12.33
1,000 +
$12.15
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments