Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW2P-1FQD-A-240V

Switch Indicators 240VAC 10mA LED Square Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 240VAC 10mA LED Square Screw Panel Mount with Threads
Search Keywords: HW2P1FQDA240V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW2P-1FQD-A-240V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541410000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Square
Lens Shape: Square Flush
Lens Color: Amber
Light Source: LED
Light Source Color: Amber
Typical Operating Voltage: 240 VAC
Typical Operating Current: 10 mA
Terminal Type: Screw
Family: HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HW2P-1FQD-A-240V RoHS compliant?
Yes, HW2P-1FQD-A-240V is RoHS compliant.
What is the lead time for HW2P-1FQD-A-240V?
The standard lead time for HW2P-1FQD-A-240V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$22.90
5
$21.42
10
$20.43
25
$19.82
50
$19.25
100
$18.19
250 +
$17.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!