Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW2P-1FQD-A-12V

Switch Indicators 12VAC/12VDC 11mA LED Square Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 12VAC/12VDC 11mA LED Square Screw Panel Mount with Threads
Search Keywords: HW2P1FQDA12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW2P-1FQD-A-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Square
Bezel Color: Black
Lens Shape: Square Flush
Lens Color: Amber
Light Source: LED
Light Source Color: Amber
Typical Operating Voltage: 12,12 VAC|VDC
Typical Operating Current: 11 mA
Terminal Type: Screw
Family: HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW2P-1FQD-A-12V RoHS compliant?
Yes, HW2P-1FQD-A-12V is RoHS compliant.
What is the lead time for HW2P-1FQD-A-12V?
The standard lead time for HW2P-1FQD-A-12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$14.43
25
$12.93
50
$12.28
100
$11.69
250
$11.15
500
$10.81
1,000 +
$10.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!