- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW2P-1FQD-A-120V
IDEC Corporation
HW2P-1FQD-A-120V
Switch Indicators 120VAC 10mA LED Square Screw Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW2P-1FQD-A-120V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Square |
| Bezel Color: | Black |
| Lens Shape: | Square Flush |
| Lens Color: | Amber |
| Light Source: | LED |
| Light Source Color: | Amber |
| Typical Operating Voltage: | 120 VAC |
| Typical Operating Current: | 10 mA |
| Terminal Type: | Screw |
| Family: | HW |