- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW2P-1FH2-W
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
HW2P-1FH2-W
Switch Indicators 120VAC 10mA Incandescent Lamp Square Screw Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Indicators 120VAC 10mA Incandescent Lamp Square Screw Panel Mount with Threads
Search Keywords: HW2P1FH2W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW2P-1FH2-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Bezel Shape:Square
-
Bezel Color:Black
-
Lens Shape:Square Flush
-
Lens Color:White
-
Light Source:Incandescent Lamp
-
Light Source Color:White
-
Typical Operating Voltage:120 VAC
-
Typical Operating Current:10 mA
-
Terminal Type:Screw
-
Family:HW
Product Guides
+
Frequently Asked Questions
Is HW2P-1FH2-W discontinued?
Yes, HW2P-1FH2-W from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HW2P-1FH2-W?
The recommended replacement for HW2P-1FH2-W is HW2P-1FH2D-W from IDEC Corporation, available from OnlineComponents.com.
Is HW2P-1FH2-W RoHS compliant?
Yes, HW2P-1FH2-W is RoHS compliant.
What is the lead time for HW2P-1FH2-W?
The standard lead time for HW2P-1FH2-W is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.