- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW2P-1FH2-R
HW2P-1FH2-R
IDEC Corporation
Switch Indicators 120VAC 10mA Incandescent Lamp Square Screw Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Indicators 120VAC 10mA Incandescent Lamp Square Screw Panel Mount with Threads
Search Keywords: HW2P1FH2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW2P-1FH2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:Black
-
Lens Shape:Square Flush
-
Lens Color:Red
-
Light Source:Incandescent Lamp
-
Light Source Color:Red
-
Typical Operating Voltage:120 VAC
-
Typical Operating Current:10 mA
-
Terminal Type:Screw
-
Family:HW
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.