Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW2L-A1F20M4-W

Switch Push Button N.O. DPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. DPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: HW2LA1F20M4W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW2L-A1F20M4-W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: DPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 745.7 A
Actuator Style: Flush Square Button
Illumination: White,Incandescent Lamp/Lens
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW2L-A1F20M4-W discontinued?
Yes, HW2L-A1F20M4-W from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HW2L-A1F20M4-W?
The recommended replacement for HW2L-A1F20M4-W is HW2L-A1F20M4D-W from IDEC Corporation, available from OnlineComponents.com.
Is HW2L-A1F20M4-W RoHS compliant?
Yes, HW2L-A1F20M4-W is RoHS compliant.
What is the lead time for HW2L-A1F20M4-W?
The standard lead time for HW2L-A1F20M4-W is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!