- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW2B-M113-G
HW2B-M113-G
IDEC Corporation
Switch Push Button N.O./N.C. 4PST Flush Square Button 10A 120VAC 3VDC Momentary Contact Screw Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 4PST Flush Square Button 10A 120VAC 3VDC Momentary Contact Screw Panel Mount
Search Keywords: HW2BM113G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW2B-M113-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:10A@120 VAC
-
Actuator Style:Flush Square Button
-
Terminal Type:Screw
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.