- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- HW1X-BV402-R
Available Replacements
IDEC Corporation
HW1X-BV402-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords: HW1XBV402R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW1X-BV402-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Diameter: | 40 mm |
| Actuator Color: | Red |
| Pole Throw Configuration: | DPST |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
| Maximum AC Voltage Rating: | 440 V |
| Maximum DC Voltage Rating: | 220 V |
| Maximum Current Rating: | 10@110VAC A |
| Terminal Type: | Screw |
| IP Rating: | IP65 |
Frequently Asked Questions
Is HW1X-BV402-R discontinued?
Yes, HW1X-BV402-R from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HW1X-BV402-R?
The recommended replacement for HW1X-BV402-R is FB1W-HW1B-V402R from IDEC Corporation, available from OnlineComponents.com.
Is HW1X-BV402-R RoHS compliant?
Yes, HW1X-BV402-R is RoHS compliant.
What is the lead time for HW1X-BV402-R?
The standard lead time for HW1X-BV402-R is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.