- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1S-2LF11
HW1S-2LF11
IDEC Corporation
The HW1S-2LF11 is a 22mm, 2-position maintained selector switch featuring a lever operator, plastic bezel, and a 1NO-1NC conta ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HW1S-2LF11 is a 22mm, 2-position maintained selector switch featuring a lever operator, plastic bezel, and a 1NO-1NC contact configuration.
Search Keywords: HW1S2LF11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1S-2LF11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPST
-
Actuator Style:Lever
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$23.26
5
$21.76
10
$20.75
25
$20.13
50
$19.55
100
$18.48
250 +
$17.99
Click for Quote
Log in
to unlock special pricing