- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW1P-5Q4-Y
HW1P-5Q4-Y
IDEC Corporation
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Search Keywords: HW1P5Q4Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1P-5Q4-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round13561
-
Bezel Color:N/A
-
Lens Shape:Round Dome13564
-
Lens Color:Yellow13563
-
Light Source:LED13565
-
Light Source Color:N/A
-
Typical Operating Voltage:2413576VAC,2413576VDC
-
Typical Operating Current:N/A
-
Terminal Type:Screw13574
-
Family:HW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$66.93
5
$59.72
10
$57.94
25
$55.46
50
$53.18
100
$51.76
250 +
$51.08
Click for Quote
Log in
to unlock special pricing