- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- HW1P-5Q4-A
IDEC Corporation
HW1P-5Q4-A
Pilot Panel Mount Indicator
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW1P-5Q4-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8513104000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage Rating: | 24 VAC |
| Color: | Amber |
| Current Rating: | 0.015 A |