Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1P-2FQ-G-6V

Switch Indicators 6VAC/6VDC 8mA Incandescent Lamp Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 6VAC/6VDC 8mA Incandescent Lamp Round Screw Panel Mount with Threads
Search Keywords: HW1P2FQG6V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1P-2FQ-G-6V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Bezel Color: Black
Lens Shape: Round Dome
Lens Color: Green
Light Source: Incandescent Lamp
Light Source Color: Green
Typical Operating Voltage: 6,6 VAC|VDC
Typical Operating Current: 8 mA
Terminal Type: Screw
Family: HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1P-2FQ-G-6V RoHS compliant?
Yes, HW1P-2FQ-G-6V is RoHS compliant.
What is the lead time for HW1P-2FQ-G-6V?
The standard lead time for HW1P-2FQ-G-6V is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks can ship 12/11/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$62.34
10
$15.60
25
$12.62
50
$12.09
100
$11.60
250
$11.29
500 +
$11.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!