Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1P-2FQD-R-12V

Switch Indicators 12VAC/12VDC 11mA LED Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 12VAC/12VDC 11mA LED Round Screw Panel Mount with Threads
Search Keywords: HW1P2FQDR12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1P-2FQD-R-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Bezel Color: Black
Lens Shape: Round Dome
Lens Color: Red
Light Source: LED
Light Source Color: Red
Typical Operating Voltage: 12,12 VAC|VDC
Typical Operating Current: 11 mA
Terminal Type: Screw
Family: HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1P-2FQD-R-12V RoHS compliant?
Yes, HW1P-2FQD-R-12V is RoHS compliant.
What is the lead time for HW1P-2FQD-R-12V?
The standard lead time for HW1P-2FQD-R-12V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.00
25
$14.34
50
$13.62
100
$12.96
250
$12.36
500
$11.98
1,000 +
$11.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!