Available Replacements
Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1P-1FQ-W-6V

Switch Indicators 6VAC/6VDC 17mA Incandescent Lamp Round Screw Panel Mount with Threads

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Indicators 6VAC/6VDC 17mA Incandescent Lamp Round Screw Panel Mount with Threads
Search Keywords: HW1P1FQW6V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1P-1FQ-W-6V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Round
  • Bezel Color:
    Black
  • Lens Shape:
    Round Flush
  • Lens Color:
    White
  • Light Source:
    Incandescent Lamp
  • Light Source Color:
    White
  • Typical Operating Voltage:
    6,6 VAC|VDC
  • Typical Operating Current:
    17 mA
  • Terminal Type:
    Screw
  • Family:
    HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1P-1FQ-W-6V discontinued?
Yes, HW1P-1FQ-W-6V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HW1P-1FQ-W-6V?
The recommended replacement for HW1P-1FQ-W-6V is HW1P-1FQD-W-6V from IDEC Corporation, available from OnlineComponents.com.
Is HW1P-1FQ-W-6V RoHS compliant?
Yes, HW1P-1FQ-W-6V is RoHS compliant.
What is the lead time for HW1P-1FQ-W-6V?
The standard lead time for HW1P-1FQ-W-6V is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!