Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1P-1FQD-W-120V

Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW1P1FQDW120V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1P-1FQD-W-120V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Bezel Shape:
    Round
  • Bezel Color:
    Black
  • Lens Shape:
    Round Flush
  • Lens Color:
    White
  • Light Source:
    LED
  • Light Source Color:
    White
  • Typical Operating Voltage:
    120 VAC
  • Typical Operating Current:
    10 mA
  • Terminal Type:
    Screw
  • Family:
    HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1P-1FQD-W-120V RoHS compliant?
Yes, HW1P-1FQD-W-120V is RoHS compliant.
What is the lead time for HW1P-1FQD-W-120V?
The standard lead time for HW1P-1FQD-W-120V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
9 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.51
5
$30.48
10
$28.65
25
$28.44
50
$28.30
100
$28.23
250 +
$28.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!