Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1P-1FQD-R-120V

Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW1P1FQDR120V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1P-1FQD-R-120V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Bezel Color: Black
Lens Shape: Round Flush
Lens Color: Red
Light Source: LED
Light Source Color: Red
Typical Operating Voltage: 120 VAC
Typical Operating Current: 10 mA
Terminal Type: Screw
Family: HW
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1P-1FQD-R-120V RoHS compliant?
Yes, HW1P-1FQD-R-120V is RoHS compliant.
What is the lead time for HW1P-1FQD-R-120V?
The standard lead time for HW1P-1FQD-R-120V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.08
5
$31.55
10
$27.01
25
$25.51
50
$24.96
100
$20.78
250 +
$20.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!