- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW1P-1FQD-G-6V
IDEC Corporation
HW1P-1FQD-G-6V
Switch Indicators 6VAC/6VDC 8mA LED Round Screw Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW1P-1FQD-G-6V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Round |
| Bezel Color: | Black |
| Lens Shape: | Round Flush |
| Lens Color: | Green |
| Light Source: | LED |
| Light Source Color: | Green |
| Typical Operating Voltage: | 6,6 VAC|VDC |
| Typical Operating Current: | 8 mA |
| Terminal Type: | Screw |
| Family: | HW |