- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW1P-1FQ-A-12V
HW1P-1FQ-A-12V
IDEC Corporation
Switch Indicators 12VAC/12VDC 11mA Incandescent Lamp Round Screw Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Indicators 12VAC/12VDC 11mA Incandescent Lamp Round Screw Panel Mount with Threads
Search Keywords: HW1P1FQA12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1P-1FQ-A-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:Black
-
Lens Shape:Round Flush
-
Lens Color:Amber
-
Light Source:Incandescent Lamp
-
Light Source Color:Amber
-
Typical Operating Voltage:12,12 VAC|VDC
-
Typical Operating Current:11 mA
-
Terminal Type:Screw
-
Family:HW
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.