- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW1P-1FM4D-W
IDEC Corporation
HW1P-1FM4D-W
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 240VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW1P1FM4DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1P-1FM4D-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:Black
-
Lens Shape:Round Flush
-
Lens Color:White
-
Light Source:LED
-
Light Source Color:White
-
Typical Operating Voltage:240 VAC
-
Typical Operating Current:10 mA
-
Terminal Type:Screw
-
Family:HW
Product Guides
+
Frequently Asked Questions
Is HW1P-1FM4D-W RoHS compliant?
Yes, HW1P-1FM4D-W is RoHS compliant.
What is the lead time for HW1P-1FM4D-W?
The standard lead time for HW1P-1FM4D-W is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$40.59
5
$36.22
10
$36.12
25
$34.12
50
$32.25
100
$32.17
250 +
$30.97
Click for Quote
Log in
to unlock special pricing