help desk software
Image is representational - see mfr. specs

HW1P-1FH2D-Y

IDEC Corporation

Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW1P1FH2DY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1P-1FH2D-Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Round
  • Bezel Color:
    Black
  • Lens Shape:
    Round Flush
  • Lens Color:
    Yellow
  • Light Source:
    LED
  • Light Source Color:
    Yellow
  • Typical Operating Voltage:
    120 VAC
  • Typical Operating Current:
    10 mA
  • Terminal Type:
    Screw
  • Family:
    HW
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
13 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.45
5
$20.60
10
$20.03
25
$19.68
50
$19.19
100
$18.75
250 +
$18.47
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments