- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW1P-1FH2D-W
HW1P-1FH2D-W
IDEC Corporation
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW1P1FH2DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1P-1FH2D-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:Black
-
Lens Shape:Round Flush
-
Lens Color:White
-
Light Source:LED
-
Light Source Color:White
-
Typical Operating Voltage:120 VAC
-
Typical Operating Current:10 mA
-
Terminal Type:Screw
-
Family:HW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$29.83
5
$27.70
10
$26.27
25
$25.39
50
$24.17
100
$23.04
250 +
$22.34
Click for Quote
Log in
to unlock special pricing