- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- HW1P-1FH2D-R
HW1P-1FH2D-R
IDEC Corporation
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads
Search Keywords: HW1P1FH2DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1P-1FH2D-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:Black
-
Lens Shape:Round Flush
-
Lens Color:Red
-
Light Source:LED
-
Light Source Color:Red
-
Typical Operating Voltage:120 VAC
-
Typical Operating Current:10 mA
-
Terminal Type:Screw
-
Family:HW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$29.38
5
$27.28
10
$25.88
25
$25.01
50
$23.80
100
$22.70
250 +
$22.01
Click for Quote
Log in
to unlock special pricing