- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- HW1M-F0222-30
HW1M-F0222-30
IDEC Corporation
Electromechanical Switch Mono-Lever Switch 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Switch Mono-Lever Switch 10A
Search Keywords: HW1MF022230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1M-F0222-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mono-Lever Switch
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Maximum Current Rating:10@110VAC A
-
Operating Temperature:-25 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$73.67
5
$65.74
10
$63.78
25
$58.53
50
$58.39
100
$56.97
250 +
$54.78
Click for Quote
Log in
to unlock special pricing