Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1M-F0202-20

Electromechanical Switch Mono-Lever Switch 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Switch Mono-Lever Switch 10A
Search Keywords: HW1MF020220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1M-F0202-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mono-Lever Switch
Maximum Current Rating: 10@110VAC A
Operating Temperature: -25 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HW1M-F0202-20 RoHS compliant?
Yes, HW1M-F0202-20 is RoHS compliant.
What is the lead time for HW1M-F0202-20?
The standard lead time for HW1M-F0202-20 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$68.45
5
$61.08
10
$59.25
25
$56.71
50
$54.38
100
$52.93
250 +
$52.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!