- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1L-M2F11QD-W-24V
HW1L-M2F11QD-W-24V
IDEC Corporation
The HW1L-M2F11QD-W-24V is a 22mm round, momentary illuminated pushbutton switch designed for 24V AC/DC operation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HW1L-M2F11QD-W-24V is a 22mm round, momentary illuminated pushbutton switch designed for 24V AC/DC operation.
Search Keywords: HW1LM2F11QDW24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1L-M2F11QD-W-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Extended Round Button
-
Illumination:White,LED/Lens
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$75.58
5
$53.57
10
$51.13
25
$48.67
50
$46.17
100
$45.85
250 +
$45.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT