- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1L-M2F11QD-G-24V
HW1L-M2F11QD-G-24V
IDEC Corporation
The HW1L-M2F11QD-G-24V is a 22mm momentary illuminated pushbutton switch with one normally open and one normally closed contac ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HW1L-M2F11QD-G-24V is a 22mm momentary illuminated pushbutton switch with one normally open and one normally closed contact.
Search Keywords: HW1LM2F11QDG24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1L-M2F11QD-G-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Extended Round Button
-
Illumination:Green,LED/Lens
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
61
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$71.73
5
$50.64
10
$42.30
25
$39.46
50
$35.64
100
$34.25
250 +
$32.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT