Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1L-M1F01Q-W-6V

Switch Push Button N.C. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Push Button N.C. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords: HW1LM1F01QW6V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1L-M1F01Q-W-6V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.C.
Contact Rating @ Voltage: 745.7 A
Actuator Style: Flush Round Button
Illumination: White,Incandescent Lamp/Lens
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1L-M1F01Q-W-6V discontinued?
Yes, HW1L-M1F01Q-W-6V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HW1L-M1F01Q-W-6V?
The recommended replacement for HW1L-M1F01Q-W-6V is HW1L-M1F01QD-W-6V from IDEC Corporation, available from OnlineComponents.com.
Is HW1L-M1F01Q-W-6V RoHS compliant?
Yes, HW1L-M1F01Q-W-6V is RoHS compliant.
What is the lead time for HW1L-M1F01Q-W-6V?
The standard lead time for HW1L-M1F01Q-W-6V is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!