- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1L-AF2F11Q-W-12V
Available Replacements
IDEC Corporation
HW1L-AF2F11Q-W-12V
Switch Push Button N.O./N.C. SPDT Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. SPDT Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: HW1LAF2F11QW12V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW1L-AF2F11Q-W-12V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 745.7 A |
| Actuator Style: | Extended Round Button |
| Illumination: | White,Incandescent Lamp/Lens |
| Terminal Type: | Screw |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is HW1L-AF2F11Q-W-12V discontinued?
Yes, HW1L-AF2F11Q-W-12V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HW1L-AF2F11Q-W-12V?
The recommended replacement for HW1L-AF2F11Q-W-12V is HW1L-AF2F11QD-W-12V from IDEC Corporation, available from OnlineComponents.com.
Is HW1L-AF2F11Q-W-12V RoHS compliant?
Yes, HW1L-AF2F11Q-W-12V is RoHS compliant.
What is the lead time for HW1L-AF2F11Q-W-12V?
The standard lead time for HW1L-AF2F11Q-W-12V is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.