Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1L-AF2F11M4D-A

Switch Push Button N.O./N.C. SPDT Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. SPDT Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: HW1LAF2F11M4DA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1L-AF2F11M4D-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 745.7 A
Actuator Style: Extended Round Button
Illumination: Amber,LED/Lens
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1L-AF2F11M4D-A RoHS compliant?
Yes, HW1L-AF2F11M4D-A is RoHS compliant.
What is the lead time for HW1L-AF2F11M4D-A?
The standard lead time for HW1L-AF2F11M4D-A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$73.29
5
$65.40
10
$63.45
25
$58.23
50
$58.09
100
$56.68
250 +
$54.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!