- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1L-A2F10Q-R-6V
Available Replacements
IDEC Corporation
HW1L-A2F10Q-R-6V
Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: HW1LA2F10QR6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1L-A2F10Q-R-6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Extended Round Button
-
Illumination:Red,Incandescent Lamp/Lens
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is HW1L-A2F10Q-R-6V discontinued?
Yes, HW1L-A2F10Q-R-6V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HW1L-A2F10Q-R-6V?
The recommended replacement for HW1L-A2F10Q-R-6V is HW1L-A2F10QD-R-6V from IDEC Corporation, available from OnlineComponents.com.
Is HW1L-A2F10Q-R-6V RoHS compliant?
Yes, HW1L-A2F10Q-R-6V is RoHS compliant.
What is the lead time for HW1L-A2F10Q-R-6V?
The standard lead time for HW1L-A2F10Q-R-6V is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.