Available Replacements
RECOMMENDED REPLACEMENT
HW1L-A1F20QD-W-6V
HW1L-A1F20QD-W-6V

IDEC Corporation

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

HW1L-A1F20Q-W-6V

IDEC Corporation

Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
Search Keywords: HW1LA1F20QW6V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1L-A1F20Q-W-6V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Flush Round Button
  • Illumination:
    White,Incandescent Lamp/Lens
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!