- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- HW1L-A1F20H2D-A
IDEC Corporation
HW1L-A1F20H2D-A
Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW1L-A1F20H2D-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 745.7 A |
| Actuator Style: | Flush Round Button |
| Illumination: | Amber,LED/Lens |
| Terminal Type: | Screw |
| Body Orientation: | Straight |