Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1K-31BF11

Switch Key Lock - N.O./N.C. - DPST - 29.4° - Flat Key - 10A - 440VAC - 220VDC - 745.7VA - Screw - Panel Mount/Screw Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Switch Key Lock - N.O./N.C. - DPST - 29.4° - Flat Key - 10A - 440VAC - 220VDC - 745.7VA - Screw - Panel Mount/Screw Mount.
Search Keywords: HW1K31BF11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1K-31BF11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    4
  • Angle of Throw:
    29.4 °
  • Key Removable Positions:
    Right
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    DPST
  • Contact Rating @ Voltage:
    745.7 A
  • Terminal Type:
    Screw
  • Bezel Style:
    Round
  • Operating Temperature:
    -25 to 50 °C
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1K-31BF11 RoHS compliant?
Yes, HW1K-31BF11 is RoHS compliant.
What is the lead time for HW1K-31BF11?
The standard lead time for HW1K-31BF11 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
13 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.83
5
$61.33
10
$58.66
25
$55.91
50
$55.20
100
$54.61
250 +
$54.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!