- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- HW1K-2CF11
HW1K-2CF11
IDEC Corporation
Switch Key Lock N.O./N.C. DPST Flat Key 10A 120VAC 3VDC Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. DPST Flat Key 10A 120VAC 3VDC Screw Panel Mount
Search Keywords: HW1K2CF11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1K-2CF11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:N/A
-
Key Removable Positions:Left
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:10@120VAC A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-25 to 50 °C
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 7/17/26
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$84.48
5
$57.79
10
$52.86
25
$50.07
50
$49.95
100
$49.82
250 +
$49.70
Click for Quote
Log in
to unlock special pricing