- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- HW1K-2B10-1H
HW1K-2B10-1H
IDEC Corporation
Switch Key Lock N.O. SPST 60° Flat Key Screw 500000Cycles Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O. SPST 60° Flat Key Screw 500000Cycles Panel Mount
Search Keywords: HW1K2B101H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1K-2B10-1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:60 °
-
Key Removable Positions:Right
-
Switch Configuration:N.O.
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-25 to 60 °C
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.