- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- HW1K-2AF40
HW1K-2AF40
IDEC Corporation
Switch Key Lock N.O. 4PST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O. 4PST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: HW1K2AF40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1K-2AF40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:45 °
-
Key Removable Positions:Left/Right
-
Switch Configuration:N.O.
-
Pole Throw Configuration:4PST
-
Contact Rating @ Voltage:745.7 A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-25 to 50 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$59.00
5
$52.65
10
$51.07
25
$48.89
50
$46.88
100
$45.63
250 +
$45.03
Click for Quote
Log in
to unlock special pricing