- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- HW1K-2AF20
IDEC Corporation
HW1K-2AF20
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW1K-2AF20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 2 |
| Angle of Throw: | 29.4 ° |
| Key Removable Positions: | Left/Right |
| Switch Configuration: | N.O. |
| Pole Throw Configuration: | DPST |
| Contact Rating @ Voltage: | 745.7 A |
| Terminal Type: | Screw |
| Bezel Style: | Round |
| Operating Temperature: | -25 to 50 °C |
| Body Orientation: | Straight |