Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1F-3F20QD-Y-120V

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: HW1F3F20QDY120V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1F-3F20QD-Y-120V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 3 Position
Pole Throw Configuration: DPST
Actuator Style: Knob
Illumination Color: Yellow
Illumination Type: LED
Typical Illumination Voltage: 120 VAC
Maximum Current Rating: 10@110VAC A
Terminal Type: Screw
Angle of Throw: 45 °
Number of Positions: 3
Switch Configuration: N.O.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1F-3F20QD-Y-120V RoHS compliant?
Yes, HW1F-3F20QD-Y-120V is RoHS compliant.
What is the lead time for HW1F-3F20QD-Y-120V?
The standard lead time for HW1F-3F20QD-Y-120V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$44.88
5
$40.05
10
$38.85
25
$37.72
50
$35.66
100
$34.71
250 +
$34.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!