Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1F-32F02Q-G-24V

Switch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: HW1F32F02QG24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1F-32F02Q-G-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3 Position
  • Pole Throw Configuration:
    DPST
  • Actuator Style:
    Knob
  • Illumination Color:
    Green
  • Illumination Type:
    Incandescent Lamp
  • Typical Illumination Voltage:
    24,24 VAC|VDC
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • Angle of Throw:
    45 °
  • Number of Positions:
    3
  • Switch Configuration:
    N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1F-32F02Q-G-24V discontinued?
Yes, HW1F-32F02Q-G-24V from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HW1F-32F02Q-G-24V?
The recommended replacement for HW1F-32F02Q-G-24V is HW1F-32F02QD-G-24V from IDEC Corporation, available from OnlineComponents.com.
Is HW1F-32F02Q-G-24V RoHS compliant?
Yes, HW1F-32F02Q-G-24V is RoHS compliant.
What is the lead time for HW1F-32F02Q-G-24V?
The standard lead time for HW1F-32F02Q-G-24V is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!