- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1F-32F02H2D-G
IDEC Corporation
HW1F-32F02H2D-G
Switch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW1F-32F02H2D-G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 3 Position |
| Pole Throw Configuration: | DPST |
| Actuator Style: | Knob |
| Illumination Color: | Green |
| Illumination Type: | LED |
| Maximum Current Rating: | 10@110VAC A |
| Terminal Type: | Screw |
| Angle of Throw: | 45 ° |
| Number of Positions: | 3 |
| Switch Configuration: | N.C. |