Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1F-31F11QD-Y-12V

Switch Selector N.O./N.C. SPST 45° Knob 10A Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O./N.C. SPST 45° Knob 10A Screw Panel Mount
Search Keywords: HW1F31F11QDY12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: HW1F-31F11QD-Y-12V
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SPST
Actuator Style: Knob
Maximum Current Rating: 10 A
Terminal Type: Screw
Angle of Throw: 45 °
Switch Configuration: N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1F-31F11QD-Y-12V RoHS compliant?
Yes, HW1F-31F11QD-Y-12V is RoHS compliant.
What is the lead time for HW1F-31F11QD-Y-12V?
The standard lead time for HW1F-31F11QD-Y-12V is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$28.80
5
$26.74
10
$25.37
25
$24.52
50
$23.34
100
$22.25
250 +
$21.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!