- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1F-31F11QD-G-120V
IDEC Corporation
HW1F-31F11QD-G-120V
Switch Selector N.O./N.C. SPST 45° Knob 10A Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW1F-31F11QD-G-120V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | SPST |
| Actuator Style: | Knob |
| Maximum Current Rating: | 10 A |
| Terminal Type: | Screw |
| Angle of Throw: | 45 ° |
| Switch Configuration: | N.O./N.C. |