- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1F-2F20QD-G-120V
IDEC Corporation
HW1F-2F20QD-G-120V
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | HW1F-2F20QD-G-120V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 2 Position |
| Pole Throw Configuration: | DPST |
| Actuator Style: | Knob |
| Illumination Color: | Green |
| Illumination Type: | LED |
| Typical Illumination Voltage: | 120 VAC |
| Maximum Current Rating: | 10@110VAC A |
| Terminal Type: | Screw |
| Angle of Throw: | 90 ° |
| Number of Positions: | 2 |
| Switch Configuration: | N.O. |