- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1F-2F11QD-W-24V
HW1F-2F11QD-W-24V
IDEC Corporation
The HW1F-2F11QD-W-24V is a 2-position, maintained illuminated selector switch with a 24V AC/DC white LED and 1NO-1NC contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The HW1F-2F11QD-W-24V is a 2-position, maintained illuminated selector switch with a 24V AC/DC white LED and 1NO-1NC contacts.
Search Keywords: HW1F2F11QDW24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1F-2F11QD-W-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPST
-
Actuator Style:Knob
-
Illumination Color:White
-
Illumination Type:LED
-
Typical Illumination Voltage:24,24 VAC|VDC
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$42.33
5
$37.77
10
$37.67
25
$35.58
50
$33.63
100
$33.55
250 +
$32.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT