- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1F-2F10QD-G-120V
HW1F-2F10QD-G-120V
IDEC Corporation
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: HW1F2F10QDG120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1F-2F10QD-G-120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:SPST
-
Actuator Style:Knob
-
Illumination Color:Green
-
Illumination Type:LED
-
Typical Illumination Voltage:120 VAC
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$47.44
5
$39.37
10
$36.52
25
$33.21
50
$30.92
100
$28.91
250 +
$26.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT