help desk software
Image is representational - see mfr. specs

HW1F-21F22H2-R

IDEC Corporation

Switch Selector N.O./N.C. SPST 90° Knob 10A Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O./N.C. SPST 90° Knob 10A Screw Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1F-21F22H2-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Knob
  • Maximum Current Rating:
    10 A
  • Terminal Type:
    Screw
  • Angle of Throw:
    90 °
  • Switch Configuration:
    N.O./N.C.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/15/25
Backorder
Price (USD)
Qty
Unit Price
1 +
$59.04
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments