- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1F-21F20H2-A
HW1F-21F20H2-A
IDEC Corporation
Switch Selector N.O. SPST 90° Knob 10A Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O. SPST 90° Knob 10A Screw Panel Mount
Search Keywords: HW1F21F20H2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1F-21F20H2-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Actuator Style:Knob
-
Maximum Current Rating:10 A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Switch Configuration:N.O.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26