- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- HW1F-21F11H2-G
HW1F-21F11H2-G
IDEC Corporation
Sel/switch 22MM 2POS Incan Sprg Ret Rt Xfrmr 120V 1NO1NC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sel/switch 22MM 2POS Incan Sprg Ret Rt Xfrmr 120V 1NO1NC
Search Keywords: HW1F21F11H2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:HW1F-21F11H2-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26