Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

HW1B-Y2F01-R

Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords: HW1BY2F01R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    HW1B-Y2F01-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Actuator Diameter:
    40 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    SPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    220 V
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP20/IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HW1B-Y2F01-R RoHS compliant?
Yes, HW1B-Y2F01-R is RoHS compliant.
What is the lead time for HW1B-Y2F01-R?
The standard lead time for HW1B-Y2F01-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
9 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.96
5
$42.88
10
$37.93
25
$35.71
50
$34.56
100
$32.57
250 +
$32.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!